text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK105BJ471KV-F

Multilayer Ceramic Capacitors - 470pF 10% 50V 0402

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2133
Product Specification Section
TAIYO YUDEN UMK105BJ471KV-F - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
10,000
$0.0025
40,000
$0.0024
100,000
$0.0023
250,000
$0.0022
400,000+
$0.0021