text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK105B7103KVHF

Multilayer Ceramic Capacitors 0.01uF 50V X7R 10% SMD 0402

Product Specification Section
TAIYO YUDEN UMK105B7103KVHF - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.00
USD
Quantity
Web Price
10,000
$0.0032
40,000
$0.0031
150,000
$0.0029
250,000
$0.0029
500,000+
$0.0028