text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK212AB7475KG-T

0805 4.7 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
TAIYO YUDEN TMK212AB7475KG-T - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$118.20
USD
Quantity
Web Price
3,000
$0.0394
9,000
$0.0378
12,000
$0.0374
30,000
$0.0362
45,000+
$0.035
Product Variant Information section