text.skipToContent text.skipToNavigation

Manufacturer Part #

SR305C105KARTR1

SR Series 7.62 x 7.62 mm 1 uF 50V ±10% Tolerance X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2003
Product Specification Section
KYOCERA AVX SR305C105KARTR1 - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  7.62mm x T  3.81mm x W  7.62mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.77
USD
Quantity
Unit Price
1
$0.77
15
$0.67
50
$0.625
250
$0.565
1,000+
$0.515