Manufacturer Part #
RDER72J223K3M1H03A
RDE Series 5.5 x 5mm LS=5 mm 0.022 µF 630 V ±10 % X7R Radial Ceramic Capacitor
Product Specification Section
Murata RDER72J223K3M1H03A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata RDER72J223K3M1H03A - Technical Attributes
Attributes Table
Capacitance: | 22000pF |
Dielectric: | X7R |
Rated Voltage: | 630V |
Tolerance (%): | ±10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Dimension: | T 4mm x W 5mm x L 5.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.0911
4,000
$0.0894
6,000
$0.0885
8,000
$0.0878
10,000+
$0.0857
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount