text.skipToContent text.skipToNavigation

Manufacturer Part #

RDED72W125MUB1H03B

RDE Series 7.7 x 12.5 mm LS=5 mm 450 V 1.2 uF X7T Monolithic Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata RDED72W125MUB1H03B - Technical Attributes
Attributes Table
Capacitance: 1.2µF
Dielectric: X7T
Rated Voltage: 450V
Tolerance (%): ±20%
Capacitance Change Rate: -33% to +22%
Operating Temp Range: -55°C to +125°C
Dimension: T  4.5mm x W  12.5mm x L  7.7mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$356.00
USD
Quantity
Unit Price
200
$1.78
400
$1.76
800
$1.75
1,000+
$1.73
Product Variant Information section