text.skipToContent text.skipToNavigation

Manufacturer Part #

RDE5C1H100J0K1H03B

RDE Series 10 pF 50 V ±5 % Tolerance COG Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Murata RDE5C1H100J0K1H03B - Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 5mm
Dimension: H  3.5mm x T  2.5mm x L  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$54.00
USD
Quantity
Unit Price
500
$0.108
1,500
$0.106
2,500
$0.105
10,000
$0.103
15,000+
$0.101
Product Variant Information section