text.skipToContent text.skipToNavigation

Manufacturer Part #

RCER71H474K1M1H03A

RCE Series 0.47 uF 50 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata RCER71H474K1M1H03A - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Dimension: H  2.5mm x W  3.5mm x L  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$146.00
USD
Quantity
Unit Price
2,000
$0.073
4,000
$0.0718
8,000
$0.0706
10,000
$0.0702
30,000+
$0.0678
Product Variant Information section