Manufacturer Part #
NMC0805X7R104K50TRPF
NMC Series 0805 0.1 uF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor
Product Specification Section
NIC Components NMC0805X7R104K50TRPF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NMC0805X7R104K50TRPF - Technical Attributes
Attributes Table
Capacitance: | 100000pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
525
USA:
525
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.171
15
$0.127
100
$0.0965
400
$0.0741
2,000+
$0.0482
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount