
Manufacturer Part #
NMC0603X7R474K25TRPF
0603 0.47uF 25V X7R 10% multilayer ceramic capacitor
Product Specification Section
NIC Components NMC0603X7R474K25TRPF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NMC0603X7R474K25TRPF - Technical Attributes
Attributes Table
Capacitance: | 0.47µF |
Dielectric: | X7R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 1063MΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
672,000
USA:
672,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0238
12,000
$0.0232
16,000
$0.023
40,000
$0.0226
60,000+
$0.0221
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount