text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X7R472K50TRPF

NMC Series 0603 4.7 nF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
NIC Components NMC0603X7R472K50TRPF - Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
864,000
USA:
864,000
On Order:
0
Factory Stock:Factory Stock:
316,000
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$11.60
USD
Quantity
Unit Price
4,000
$0.0029
16,000
$0.0027
60,000
$0.0026
160,000
$0.0026
400,000+
$0.0024
Product Variant Information section