NMC0603X7R471K50TRPF in Reel by NIC Components | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X7R471K50TRPF

NMC Series 0603 470 pF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
NIC Components NMC0603X7R471K50TRPF - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
756,000
USA:
756,000
172,000
Factory Stock:Factory Stock:
928,000
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$16.40
USD
Quantity
Unit Price
4,000
$0.0041
16,000
$0.004
60,000
$0.0038
120,000
$0.0037
300,000+
$0.0035