text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X7R224K16TRPF

NMC Series 0603 0.22 uF 16 V ±10 % Tolerance X7R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
NIC Components NMC0603X7R224K16TRPF - Technical Attributes
Attributes Table
Capacitance: 220000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
596,000
USA:
596,000
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$24.00
USD
Quantity
Unit Price
4,000
$0.006
16,000
$0.0058
40,000
$0.0057
100,000
$0.0055
160,000+
$0.0053
Product Variant Information section