NMC0603X7R104K16TRPF in Reel by NIC Components | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X7R104K16TRPF

NMC Series 0603 0.1 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
NIC Components NMC0603X7R104K16TRPF - Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000,000
USA:
1,000,000
596,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$14.80
USD
Quantity
Unit Price
4,000
$0.0037
16,000
$0.0035
60,000
$0.0034
120,000
$0.0033
300,000+
$0.0032