text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X7R101K50TRPF

Multilayer Ceramic Capacitors 100pF 50V X7R 10% 0603

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
NIC Components NMC0603X7R101K50TRPF - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0603 (1608 Metric)
Dimension: H  1mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
356,000
USA:
356,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$17.60
USD
Quantity
Unit Price
4,000
$0.0044
16,000
$0.0042
60,000
$0.0041
100,000
$0.004
200,000+
$0.0038
Product Variant Information section