text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X5R106M6.3TRP4KF

NMC Series 0603 10 uF 6.3 V ±20 % Tolerance X5R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
NIC Components NMC0603X5R106M6.3TRP4KF - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 5MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
420,000
USA:
420,000
776,000
Factory Stock:Factory Stock:
4,868,000
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$37.20
USD
Quantity
Unit Price
4,000
$0.0093
12,000
$0.009
40,000
$0.0088
80,000
$0.0086
160,000+
$0.0083
Product Variant Information section