NMC0603NPO471F50TRPF in Reel by NIC Components | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603NPO471F50TRPF

NMC Series 0603 470 pF 50 V C0G ±1% Tolerance Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
NIC Components NMC0603NPO471F50TRPF - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
292,000
USA:
292,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$47.60
USD
Quantity
Unit Price
4,000
$0.0119
12,000
$0.0116
20,000
$0.0115
80,000
$0.0112
120,000+
$0.0109
Product Variant Information section