Manufacturer Part #
NMC0402X7R102K50TRPF
NMC Series 0402 1 nF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor
Product Specification Section
NIC Components NMC0402X7R102K50TRPF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NMC0402X7R102K50TRPF - Technical Attributes
Attributes Table
Capacitance: | 1nF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
29,457
USA:
29,457
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.10
20
$0.0688
150
$0.0479
1,000
$0.0282
5,000+
$0.0114
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount