text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402X5R105K16TRPF

NMC Series 0402 1 uF 16 V ±10 % X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
NIC Components NMC0402X5R105K16TRPF - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 50MΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
620,000
USA:
620,000
On Order:
0
Factory Stock:Factory Stock:
2,450,000
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$119.00
USD
Quantity
Unit Price
10,000
$0.0119
20,000
$0.0117
40,000
$0.0116
50,000
$0.0115
150,000+
$0.0112
Product Variant Information section