Manufacturer Part #
NCD101K1KVY5FF
NCD Series 100 pF 1 kV ±10% Tolerance Y5F Radial Ceramic Disc Capacitor
Product Specification Section
NIC Components NCD101K1KVY5FF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCD101K1KVY5FF - Technical Attributes
Attributes Table
Capacitance: | 100pF |
Dielectric: | Y5F |
Rated Voltage: | 1000V |
Tolerance (%): | ±10% |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.0321
1,000
$0.0311
2,500
$0.0305
10,000
$0.0296
25,000+
$0.028
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole