text.skipToContent text.skipToNavigation

Manufacturer Part #

MSASL168BB5106MTNB33

MSAS Series 0603 10 uF ±20 % 10 V X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
TAIYO YUDEN MSASL168BB5106MTNB33 - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 100MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$77.60
USD
Quantity
Unit Price
4,000
$0.0194
12,000
$0.019
20,000
$0.0187
40,000
$0.0184
80,000+
$0.018
Product Variant Information section