MSASJ105CD7225KFCA01 in Reel by TAIYO YUDEN | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MSASJ105CD7225KFCA01

MSAS Series 0402 2.2 uF ±10 % 6.3 V X7T SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN MSASJ105CD7225KFCA01 - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7T
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$218.00
USD
Quantity
Unit Price
10,000
$0.0218
20,000
$0.0215
30,000
$0.0213
40,000
$0.0212
50,000+
$0.0207
Product Variant Information section