text.skipToContent text.skipToNavigation

Manufacturer Part #

MSASJ105BB5475MFNA01

MSAS Series 0402 4.7 uF ±20 % 6.3 V X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
TAIYO YUDEN MSASJ105BB5475MFNA01 - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
490,000
USA:
490,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$126.00
USD
Quantity
Web Price
10,000
$0.0126
30,000
$0.0124
40,000
$0.0123
100,000
$0.012
150,000+
$0.0118
Product Variant Information section