text.skipToContent text.skipToNavigation

Manufacturer Part #

MD015C104KAB

MD Series 6.6 x 3.43 mm 100 nF 50 V ±10 % Tolerance X7R Two Pin DIP/DIP Guard

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
KYOCERA AVX MD015C104KAB - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 8.26mm
Dimension: H  3.43mm x T  2.54mm x L  6.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
Germany (Online Only):
2
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
200
Total
$4.04
USD
Quantity
Unit Price
200
$2.02
400
$2.00
600
$1.99
1,000+
$1.96
Product Variant Information section