Manufacturer Part #
MCF01KTX100104
Multilayer Ceramic Capacitors 0204 10v X5R 104 10%
Product Specification Section
Viking MCF01KTX100104 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking MCF01KTX100104 - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X5R |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0201 (0603 Metric) |
Temp Coefficient (ppm/C): | ±15ppm/°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
105,000
USA:
105,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
15,000
$0.0008
60,000
$0.0008
300,000
$0.0007
600,000
$0.0007
1,875,000+
$0.0007
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount