Manufacturer Part #
MCASU32MSB5106KPNA01
CAP,MLCC,1210,50V,X5R,10UF±10%,T&R
Product Specification Section
TAIYO YUDEN MCASU32MSB5106KPNA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MCASU32MSB5106KPNA01 - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X5R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$0.149
2,000
$0.147
4,000
$0.145
15,000+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount