text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASU31LSB7105KTNA01

CAP,MLCC,1206,50V,X7R,1uF±10%,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
TAIYO YUDEN MCASU31LSB7105KTNA01 - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$112.80
USD
Quantity
Web Price
2,000
$0.0564
6,000
$0.0549
10,000
$0.0543
20,000
$0.0534
40,000+
$0.052
Product Variant Information section