text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASU168SB5474KTNA01

CAP ,MLCC ,0603,50V ,X5R,0.47UF 10% ,TR

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
TAIYO YUDEN MCASU168SB5474KTNA01 - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$67.20
USD
Quantity
Web Price
4,000
$0.0168
12,000
$0.0164
20,000
$0.0162
80,000
$0.0158
120,000+
$0.0155
Product Variant Information section