text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASU105SB5103KFNA01

CAP,MLCC,0402,50V,X5R,10000PF±10%,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
TAIYO YUDEN MCASU105SB5103KFNA01 - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.00
USD
Quantity
Web Price
10,000
$0.0032
40,000
$0.0031
150,000
$0.003
250,000
$0.0029
500,000+
$0.0028
Product Variant Information section