text.skipToContent text.skipToNavigation

Manufacturer Part #

MCAST168SB7474KTNA01

MCAS Series 0.47 µF ±10% 25V X7R 0603 (1608 Metric) Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2409
Product Specification Section
TAIYO YUDEN MCAST168SB7474KTNA01 - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$113.20
USD
Quantity
Web Price
4,000
$0.0283
12,000
$0.0276
20,000
$0.0273
40,000
$0.0269
80,000+
$0.0262