text.skipToContent text.skipToNavigation

Manufacturer Part #

MCAST168SB7224KTNA01

CAP,MLCC,0603,25V,X7R,0.22uF±10%,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
TAIYO YUDEN MCAST168SB7224KTNA01 - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$82.00
USD
Quantity
Web Price
4,000
$0.0205
12,000
$0.02
20,000
$0.0198
60,000
$0.0193
100,000+
$0.0189
Product Variant Information section