MCAST105SB7104KFNA1J in Reel by TAIYO YUDEN | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCAST105SB7104KFNA1J

MCAS Series 0.1 µF ±10% 25V X7R 0402 (1005 Metric) Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN MCAST105SB7104KFNA1J - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$77.00
USD
Quantity
Unit Price
10,000
$0.0077
30,000
$0.0075
50,000
$0.0074
100,000
$0.0072
200,000+
$0.007
Product Variant Information section