text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASQ21GSB7103KTNA01

MLCC ceramic cap ,0805,250V,X7R,0.01UF10% ,TR

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
TAIYO YUDEN MCASQ21GSB7103KTNA01 - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 250V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,821,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$86.70
USD
Quantity
Unit Price
3,000
$0.0289
9,000
$0.0282
12,000
$0.028
30,000
$0.0274
45,000+
$0.0268