text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASJ32MSB7476MPNB25

CAP,MLCC,1210,6.3V,X7R,47UF±20%,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
TAIYO YUDEN MCASJ32MSB7476MPNB25 - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100MΩ
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$270.00
USD
Quantity
Web Price
1,000
$0.27
2,000
$0.265
3,000
$0.26
4,000
$0.26
5,000+
$0.25
Product Variant Information section