MCASH21GSC7474KTCA01 in Reel by TAIYO YUDEN | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASH21GSC7474KTCA01

CAP,MIDHIGHVOL,0805,100V,X7S,0.47UF±10%,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
TAIYO YUDEN MCASH21GSC7474KTCA01 - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100MΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$158.40
USD
Quantity
Unit Price
3,000
$0.0528
6,000
$0.0519
9,000
$0.0514
15,000
$0.0508
30,000+
$0.0494
Product Variant Information section