text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASH168SB7104MTNA01

CAP,MIDHIGHVOL,0603,100V,X7R,0.1UF±20%,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
TAIYO YUDEN MCASH168SB7104MTNA01 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±20%
Dissipation Factor: 3.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.20
USD
Quantity
Unit Price
4,000
$0.0178
12,000
$0.0173
20,000
$0.0171
40,000
$0.0169
80,000+
$0.0165
Product Variant Information section