text.skipToContent text.skipToNavigation

Manufacturer Part #

MBASU063SCH8R2CFNA01

8.2 pF ±0.25pF 50V Ceramic Capacitor C0H 0201

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
TAIYO YUDEN MBASU063SCH8R2CFNA01 - Technical Attributes
Attributes Table
Capacitance: 8.2pF
Dielectric: COH
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.50
USD
Quantity
Web Price
15,000
$0.0069
45,000
$0.0067
75,000
$0.0066
150,000
$0.0065
300,000+
$0.0063
Product Variant Information section