Manufacturer Part #
MBASU063SCH6R8CFNA01
6.8 pF ±0.25pF 50V Ceramic Capacitor C0H 0201
Product Specification Section
TAIYO YUDEN MBASU063SCH6R8CFNA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MBASU063SCH6R8CFNA01 - Technical Attributes
Attributes Table
Capacitance: | 6.8pF |
Dielectric: | COH |
Rated Voltage: | 50V |
Tolerance (pF): | ±0.25pF |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0201 (0603 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
15,000
$0.0069
45,000
$0.0067
75,000
$0.0066
150,000
$0.0065
300,000+
$0.0063
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount