text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK316BJ476ML-T

1206 47 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2329
Product Specification Section
TAIYO YUDEN LMK316BJ476ML-T - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
148,000
USA:
148,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$280.00
USD
Quantity
Unit Price
2,000
$0.14
4,000
$0.139
6,000
$0.138
8,000
$0.137
10,000+
$0.135