text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK105BJ225MV-F

0402 2.2 uF 10 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
TAIYO YUDEN LMK105BJ225MV-F - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
640,000
USA:
640,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$71.00
USD
Quantity
Web Price
10,000
$0.0071
30,000
$0.0069
50,000
$0.0068
200,000
$0.0066
300,000+
$0.0064
Product Variant Information section