text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK063BJ104KP-F

0201 0.1 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2326
Product Specification Section
TAIYO YUDEN LMK063BJ104KP-F - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,275,000
USA:
1,275,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.50
USD
Quantity
Web Price
15,000
$0.0073
45,000
$0.0071
75,000
$0.007
150,000
$0.0069
300,000+
$0.0067