text.skipToContent text.skipToNavigation

Manufacturer Part #

LLL216R71E104MA01L

0.1 uF 25 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LLL216R71E104MA01L - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±20%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Dimension: H  0.6mm x W  2mm x L  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$222.40
USD
Quantity
Unit Price
4,000
$0.0556
8,000
$0.0547
12,000
$0.0541
16,000
$0.0538
20,000+
$0.0525
Product Variant Information section