Manufacturer Part #
LLL185R71C473MA01L
47 nF 16 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata LLL185R71C473MA01L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
End Of Life
Obsolete
Murata LLL185R71C473MA01L - Technical Attributes
Attributes Table
Capacitance: | 0.047µF |
Dielectric: | X7R |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
Dissipation Factor: | 0.035% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Dimension: | H 0.5mm x W 1.6mm x L 0.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0645
8,000
$0.0634
12,000
$0.0628
16,000
$0.0623
20,000+
$0.0609
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount