text.skipToContent text.skipToNavigation

Manufacturer Part #

LLL185C70J105ME14L

0306 1 uF 6.3 V ±20 % Tolerance X7S Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LLL185C70J105ME14L - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.12%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 0306 (0816 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$90.80
USD
Quantity
Unit Price
4,000
$0.0227
12,000
$0.0222
16,000
$0.022
40,000
$0.0216
60,000+
$0.0211