text.skipToContent text.skipToNavigation

Manufacturer Part #

LLL185C70G225ME01L

2.2 uF 4 V X7S ±10 % Tolerance SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LLL185C70G225ME01L - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7S
Rated Voltage: 4V
Tolerance (%): ±20%
Case Size: 0306 (0816 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$205.20
USD
Quantity
Unit Price
4,000
$0.0513
8,000
$0.0504
12,000
$0.0499
16,000
$0.0496
20,000+
$0.0484
Product Variant Information section