text.skipToContent text.skipToNavigation

Manufacturer Part #

LLL153C80J224ME14E

Cap Ceramic 0.22uF 6.3V X6S 20% Wide Terminal SMD 0204 105C T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LLL153C80J224ME14E - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Dimension: T  0.3mm x W  1mm x L  0.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$268.00
USD
Quantity
Unit Price
10,000
$0.0268
20,000
$0.0264
30,000
$0.0261
40,000
$0.026
50,000+
$0.0254
Product Variant Information section