text.skipToContent text.skipToNavigation

Manufacturer Part #

LLA219C70G225MA01L

0805 2.2 uF 4 V ±20 % Tolerance X7S Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LLA219C70G225MA01L - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7S
Rated Voltage: 4V
Tolerance (%): ±20%
Dissipation Factor: 0.05%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$213.60
USD
Quantity
Unit Price
3,000
$0.0712
6,000
$0.0699
9,000
$0.0692
12,000
$0.0687
15,000+
$0.0671
Product Variant Information section