Manufacturer Part #
K104M15X7RF53L2
Specialty Ceramic Capacitors 0.1uF 50V X7R 20% Radial 2.5mm 125C Bulk
Product Specification Section
Vishay K104M15X7RF53L2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay K104M15X7RF53L2 - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±20% |
Dissipation Factor: | 2.5% |
Operating Temp Range: | -55°C to +125°C |
Lead Spacing: | 2.5mm |
Dimension: | H 5.6mm x W 2.6mm x L 4mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0375
10,000
$0.0369
15,000
$0.0365
20,000
$0.0363
25,000+
$0.0355
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole