text.skipToContent text.skipToNavigation

Manufacturer Part #

JMF316AB7106KLHT

1206, 6.3V, X7R, 10 uF± 10 % - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN JMF316AB7106KLHT - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$181.80
USD
Quantity
Web Price
2,000
$0.0909
4,000
$0.0893
8,000
$0.0878
10,000
$0.0873
30,000+
$0.0844
Product Variant Information section