text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32ER61E226ME15L

1210 22 uF 25 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 1914
Product Specification Section
Murata GRM32ER61E226ME15L - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.42
USD
Quantity
Unit Price
1
$1.42
10
$1.29
40
$1.21
150
$1.14
500+
$1.07